T491D475M035AT
图像仅供参考
请参阅产品规格
请参阅产品规格
80-T491D475M035
T491D475M035AT
制造商:
说明:
钽质电容器-固体SMD 35V 4.7uF 2917 20% ESR=1.5ohms
钽质电容器-固体SMD 35V 4.7uF 2917 20% ESR=1.5ohms
数据表
KSIM
Models
Other
Specification Sheets
合规代码
- CNHTS:
- 8532211000
- TARIC:
- 8532210000
- CAHTS:
- 8532210010
- USHTS:
- 8532210050
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- MXHTS:
- 8532210100
- BRHTS:
- 85322119
- ECCN:
- EAR99
原产地分类
- 原产国:
- 墨西哥
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
库存量: 1,591
-
库存:
-
1,591可立即发货出现意外错误。请稍候重试。
-
在途量:
-
1,000预期 2026/10/9
-
生产周期:
-
29周 大于所示数量的预计工厂生产时间。
中国

Kemet Commercial Tantalum Surface Mount Capacitors
Kemet is announcing the removal of the 'S' part number
Suffix as an ordering option for series T49X, T510, T520,
and T530. All orders must designate either 'T' suffix for
100% tin or 'H' suffix for tin-lead.
Continued use of the 'S' termination provided convenience
during the transition to lead-free processing throughout
the industry. Well beyond the July 2006 RoHS deadline,
much of the transition has been completed.
Last time purchases with the 'S' suffix will be accepted
through July 15, 2007.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0107-17