T522V337M006ATE040
图像仅供参考
请参阅产品规格
请参阅产品规格
80-T522V337M6ATE40
T522V337M006ATE040
制造商:
KEMET
说明:
聚合物钽电容器 6.3 VDC 330uF 2917 20% ESR=40mOhm
聚合物钽电容器 6.3 VDC 330uF 2917 20% ESR=40mOhm
库存量: 582
-
库存:
-
582 可立即发货出现意外错误。请稍候重试。
-
生产周期:
-
25 周 大于所示数量的预计工厂生产时间。
定价 (含13% 增值税)
- CNHTS:
- 8532211000
- CAHTS:
- 8532210010
- USHTS:
- 8532210050
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- TARIC:
- 8532210000
- MXHTS:
- 8532210100
- BRHTS:
- 85322119
- ECCN:
- EAR99
中国

KEMET Suzhou Plant has evaluated and qualified the new black
epoxy material setting and will start the conversion from yellow
to black. This conversion allows KEMET to be consistent and
standardize with industry and minimize the future risk of
potential raw material cost escalation/availability related to
usage of yellow epoxy in specialized industries.
This change is planned for implementation to begin 1st week,
February 2014. Both yellow and black epoxy material will be
shipped until all finished goods inventory of yellow material is
depleted. No changes in the part number will be implemented.
Please contact a Mouser Technical Sales Representative for
further information.
5-0813-18