WG732HTTE3R9M

KOA Speer
660-WG732HTTE3R9M
WG732HTTE3R9M

制造商:

说明:
厚膜电阻器 - SMD 3.9 ohm 20% 100ppm AEC-Q200

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
KOA Speer
产品种类: 厚膜电阻器 - SMD
Reel
Cut Tape
MouseReel
WG73
3.9 Ohms
1 W
20 %
100 PPM / C
- 55 C
+ 155 C
200 V
1020 (Reversed)
2550 (Reversed)
2.5 mm (0.098 in)
5 mm (0.197 in)
0.6 mm (0.024 in)
Automotive Grade
Anti-Surge Resistors
AEC-Q200
商标: KOA Speer
安装风格: PCB Mount
产品: Thick Film Resistors SMD
产品类型: Thick Film Resistors
工厂包装数量: 4000
子类别: Resistors
技术: Thick Film
端接类型: SMD/SMT
单位重量: 26.565 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

WG73 Series Thick Film Resistors

KOA Speer WG73 Series Thick Film Resistors are designed with wide-side electrodes for better heat dissipation, accuracy, and current detection. These WG73 wide terminal resistors are suitable for both flow and reflow solderings. The WG73 thick film resistors feature a resistance range of 560mΩ to 1kΩ, ±100ppm/°C Temperature Coefficient of Resistance (TCR), and a standard tolerance of ±10% and ±20%. KOA Speer WG73 Series Thick Film Resistors are suitable for DC-DC conversion, AC adapters, automotive Engine Control Unit (ECU), and motor circuits.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按4000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥4.5539 ¥4.55
¥2.4408 ¥24.41
¥1.4464 ¥144.64
¥1.1413 ¥285.33
¥1.03395 ¥516.98
¥0.62037 ¥620.37
整卷卷轴(请按4000的倍数订购)
¥0.61246 ¥2,449.84
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

类似产品