PR100074

KUNBUS
182-PR100074
PR100074

制造商:

说明:
网关 RevPi PROFINET IRT - Device

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
KUNBUS
产品种类: 网关
RoHS:  
Gateways
100 Mb/s
2 Port
24 VDC
0 C
+ 60 C
111 mm x 23 mm x 96 mm
Blister Pack
商标: KUNBUS
产品类型: Gateways
系列: RevPi Gate
工厂包装数量: 7
子类别: Ethernet & Communication Modules
商标名: Revolution Pi
单位重量: 110 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RevPi Expansion Modules

KUNBUS RevPi Expansion Modules extend the RevPi base modules and include digital and analog IO modules as well as fieldbus gateways. Utilizing these expansion modules from KUNBUS ensures that engineers can meet specific requirements and needs for almost any application.

RevPi Gateways

KUNBUS RevPi Gateways integrate Revolution Pi systems into a fieldbus or industrial Ethernet network. These gateways are connected to the base module RevPi Core via the overhead PiBridge connector, allowing up to two gateway modules to be used per system. The cyclic data exchange between the gateway and the central process image of the RevPi Core 3 happens every 5ms, regardless of the bus protocol and system configuration. Due to the required processing power, the exclusive use of gateways in conjunction with the Quad-Core-equipped RevPi Core 3 is recommended. KUNBUS RevPi Gateways are offered for the PROFINET IRT, Ethernet/IP, EtherCAT, or PROFIBUS protocols.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
7
生产周期:
12
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥2,133.4061 ¥2,133.41