02013J1R5ABSTR

KYOCERA AVX
581-02013J1R5ABSTR
02013J1R5ABSTR

制造商:

说明:
基于硅的射频电容器/薄膜电容器 25V 1.5pF .05pFTol T hinFilm 0201

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
KYOCERA AVX
产品种类: 基于硅的射频电容器/薄膜电容器
RoHS:  
1.5 pF
25 V
0201 (0603 metric)
0.05 pF
Accu-P Std
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
商标: KYOCERA AVX
高度: 0.225 mm
长度: 0.6 mm
产品: Thin Film Capacitors
产品类型: Silicon RF Capacitors / Thin Film
工厂包装数量: 5000
子类别: Capacitors
端接类型: SMD/SMT
商标名: Accu-P
类型: Low ESR Thin Film Chip Capacitor
电压额定值 DC: 25 VDC
宽度: 0.325 mm
单位重量: 0.170 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8532290000
TARIC:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
MXHTS:
8532299999
BRHTS:
85322410
ECCN:
EAR99
原产地分类
原产国:
以色列
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Accu-P® Standard Signal & Power Type Capacitors

KYOCERA AVX Accu-P® Standard Signal and Power Type Capacitors meet the demand for low-loss (high-Q) capacitors for use in surface mount technology, especially for the mobile communications market. KYOCERA AVX Standard Accu-P components are unique in their ability to offer very low capacitance values (down to 0.05pF) and very tight capacitance tolerances (±0.02pF to ±1pF). The high-frequency characteristics change at a slower rate with increasing frequency than for ceramic microwave capacitors.

Accu-F® Thin Film Signal Type Capacitors

KYOCERA AVX Accu-F® Thin Film Signal Type Capacitors offer high Q, very low capacitance values (0.1pF), very tight capacitance tolerances (±0.05pF), and a low ESR. The Accu-F® capacitors feature high stability with respect to time, temperature, frequency, and voltage variation. These KYOCERA AVX components are ideal for use in surface mount technology especially for the mobile communications market, such as cellular radio of 450MHz and 900MHz, UHF walkie-talkies, UHF cordless telephones to 2.3GHz, low noise blocks at 11GHz to 12.5GHz, and for other VHF, UHF, and microwave applications.

射频热管理

AVX射频热管理包括λ-Bridge热导体,是经济高效的热管理解决方案。借助λ-Bridge,设计人员可以通过将热量引导至热接地层、散热片或其他散热目的点来管理热条件。λ-Bridge不但支持引导热量,还可保持最佳的电路性能。AVX射频热管理λ-Bridge采用0302、0402、0603和0805封装尺寸。

电容器解决方案

KYOCERA AVX提供各种电容器解决方案,可依据密度、尺寸和可靠性要求设计定制解决方案。常见电容器类型包括铝电解、钽电解、陶瓷和薄膜。KYOCERA AVX陶瓷电容器通常用于直流-直流转换器,几乎可以在电动汽车 (EV) 的每个子系统中找到。

汽车用EV/HEV解决方案

KYOCERA AVX汽车用EV/HEV解决方案适合用于各种应用,包括电源转换、高级辅助驾驶系统 (ADAS)、照明、有源车身控制和动力传动系统。与传统汽车电子产品相比,这些EV/HEV电子产品在通信、电路保护和更高工作电压方面需要应对独特的设计挑战。

库存量: 5,187

库存:
5,187 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按5000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥6.4523 ¥6.45
¥3.1301 ¥31.30
¥2.8363 ¥283.63
¥2.3391 ¥1,169.55
¥2.1809 ¥2,180.90
¥2.0227 ¥5,056.75
整卷卷轴(请按5000的倍数订购)
¥1.921 ¥9,605.00
¥1.808 ¥18,080.00
¥1.7515 ¥43,787.50
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。