06033C473K4T4A

KYOCERA AVX
581-06033C473K4T4A
06033C473K4T4A

制造商:

说明:
多层陶瓷电容器MLCC - SMD/SMT KAM15AR71E473KM NW G LOB PN 25V 0.047uF X A 581-KAM15AR71E473KM

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
KYOCERA AVX
产品种类: 多层陶瓷电容器MLCC - SMD/SMT
RoHS:  
0.047 uF
25 VDC
X7R
10 %
0603
1608
SMD/SMT
Standard
- 55 C
+ 125 C
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.9 mm (0.035 in)
Automotive MLCCs
AEC-Q200
Automotive MLCC
Reel
Cut Tape
MouseReel
商标: KYOCERA AVX
封装 / 箱体: 0603 (1608 metric)
产品类型: Ceramic Capacitors
工厂包装数量: 15000
子类别: Capacitors
商标名: FLEXITERM
零件号别名: KAM15AR71E473KM
单位重量: 6.300 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99
原产地分类
原产国:
萨尔瓦多
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

汽车安全电子产品解决方案

AVX汽车安全电子产品解决方案是符合严格设计限制要求的创新型产品。这些创新有助于解决通信、电磁干扰 (EMI) 和电源质量等方面的常见问题。AVX汽车安全电子产品解决方案涵盖10个类别:电池和系统电源、电池输入保护、时钟、诊断和监控、数字处理、内存、处理器电源、雷达收发器、射频电源和车辆接口。这些产品兼具高性能和高可靠性,同时能够耐受恶劣环境。

车用陶瓷电容器

KYOCERA AVX车用陶瓷电容器采用多种多层陶瓷电容器技术,符合或超过了AEC-Q200的要求。这些KYOCERA AVX电容器包括表面贴装和引线型MLCC以及表面贴装馈通滤波器。

Standard Commercial-Grade MLCCs

KYOCERA AVX Standard Commercial-Grade MLCCs are offered in a variety of dielectric series. The X5R capacitors offer high capacitance values up to 100µF and are well suited for decoupling and filtering applications. Y5V capacitors are formulated for general-purpose use in a limited temperature range. C0G(NPO) capacitors offer one of the most stable capacitor dielectrics available. The U series RF/Microwave C0G(NPO) capacitors are designed for ultra-low ESR for applications in the communications market. KYOCERA AVX X7R capacitors are called temperature-stable ceramics and fall into EIA Class II materials. 

0603 High Capacitance High Voltage MLCCs

KYOCERA AVX 0603 High Capacitance High Voltage MLCCs offer a high capacitance, high voltage MLCC product line in 0603 case size. Additional sizes are also available: 0201, 0306, 0402, and 0508. KYOCERA AVX offers a variety of dielectric series for the standard commercial-grade MLCCs: X5R, Y5V, C0G(NPO), X7R, and U series. The X5R capacitors offer high capacitance values up to 100µF and are well suited for decoupling and filtering applications. The Y5V capacitors are formulated for general-purpose use in a limited temperature range. The C0G(NPO) series offers one of the most stable capacitor dielectrics available. The U series RF/Microwave C0G(NPO) capacitors are designed for ultra-low ESR applications in the communications market. KYOCERA AVX X7R capacitors are called temperature-stable ceramics and fall into EIA Class II materials.

FLEXITERM®多层陶瓷电容器

KYOCERA AVX FLEXITERM® 多层陶瓷电容器(MLCC)设计用于强化标准陶瓷电容器(采用X7R电介质)的机械弯曲与温度周期性能。当用于恶劣环境应用(如汽车)和存在温度变化的应用时,FLEXITERM技术可满足对具有较高机械强度和灵活性的元器件的需求。KYOCERA AVX FLEXITERM MLCC可提供高达5mm的弯曲而不会出现内部裂缝,比2mm行业标准高3mm。此外,这些先进的MLCC可减少电路板弯曲故障,提供3000次及以上的温度周期性能,同时设有贱金属电极系统以及汽车和商业级产品选择。

车用FLEXITERM®和FLEXISAFE® MLCC

KYOCERA AVX FLEXITERM®和FLEXISAFE® MLCC具有更高的机械强度,是汽车和医疗应用的理想选择(具体取决于型号)。这些MLCC能够在元件受到外力作用时确保电气完整性,从而满足更高机械强度的要求。KYOCERA AVX FLEXITERM MLCC最大可弯曲5mm而不会产生内部裂纹。

电容器解决方案

KYOCERA AVX提供各种电容器解决方案,可依据密度、尺寸和可靠性要求设计定制解决方案。常见电容器类型包括铝电解、钽电解、陶瓷和薄膜。KYOCERA AVX陶瓷电容器通常用于直流-直流转换器,几乎可以在电动汽车 (EV) 的每个子系统中找到。

库存量: 14,610

库存:
14,610 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按15000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥2.3165 ¥2.32
¥0.96728 ¥9.67
¥0.85993 ¥85.99
¥0.67009 ¥335.05
¥0.61246 ¥612.46
¥0.54579 ¥1,364.48
¥0.51302 ¥2,565.10
¥0.4633 ¥4,633.00
整卷卷轴(请按15000的倍数订购)
¥0.43844 ¥6,576.60
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥2.7346
最小:
1