06034D106MAT2A

KYOCERA AVX
581-06034D106M
06034D106MAT2A

制造商:

说明:
多层陶瓷电容器MLCC - SMD/SMT KGM15CR50G106MT NEW GLOBAL PN 4V 10uF X5 A 581-KGM15CR50G106MT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
KYOCERA AVX
产品种类: 多层陶瓷电容器MLCC - SMD/SMT
RoHS:  
10 uF
4 VDC
X5R
20 %
0603
1608
SMD/SMT
Standard
- 55 C
+ 85 C
1.6 mm (0.063 in)
0.81 mm (0.032 in)
General Type MLCCs
X5R
Reel
Cut Tape
MouseReel
商标: KYOCERA AVX
类: Class 2
封装 / 箱体: 0603 (1608 metric)
产品类型: Ceramic Capacitors
工厂包装数量: 4000
子类别: Capacitors
类型: General Purpose Dielectric Ceramic Capacitor
零件号别名: KGM15CR50G106MT
单位重量: 6.300 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8532241000
TARIC:
8532240000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Standard Commercial-Grade MLCCs

KYOCERA AVX Standard Commercial-Grade MLCCs are offered in a variety of dielectric series. The X5R capacitors offer high capacitance values up to 100µF and are well suited for decoupling and filtering applications. Y5V capacitors are formulated for general-purpose use in a limited temperature range. C0G(NPO) capacitors offer one of the most stable capacitor dielectrics available. The U series RF/Microwave C0G(NPO) capacitors are designed for ultra-low ESR for applications in the communications market. KYOCERA AVX X7R capacitors are called temperature-stable ceramics and fall into EIA Class II materials. 

高CV SMD电容器解决方案

AVX高CV(电容/电压)电容器设计用于实现面向各类电源应用的最佳解决方案。面向SMD应用的陶瓷电容器包括:适用于通用用途并具有极低ESR的极高CV (X5R) MLCC;以及适用于工业、汽车 (AEC-Q200) 和高温应用并具有flexiterm的高CV(X7R、X7S和X8R)MLCC。电解质电容器的钽芯片、导电聚合物和故障安全氧化铌 (Oxicap™) 类型与陶瓷电容器一致,在许多情况下可提供可互换的解决方案,甚至更高的CV选项。

0603 High Capacitance High Voltage MLCCs

KYOCERA AVX 0603 High Capacitance High Voltage MLCCs offer a high capacitance, high voltage MLCC product line in 0603 case size. Additional sizes are also available: 0201, 0306, 0402, and 0508. KYOCERA AVX offers a variety of dielectric series for the standard commercial-grade MLCCs: X5R, Y5V, C0G(NPO), X7R, and U series. The X5R capacitors offer high capacitance values up to 100µF and are well suited for decoupling and filtering applications. The Y5V capacitors are formulated for general-purpose use in a limited temperature range. The C0G(NPO) series offers one of the most stable capacitor dielectrics available. The U series RF/Microwave C0G(NPO) capacitors are designed for ultra-low ESR applications in the communications market. KYOCERA AVX X7R capacitors are called temperature-stable ceramics and fall into EIA Class II materials.

X5R Multilayer Ceramic Capacitors

KYOCERA AVX X5R Multilayer Ceramic Capacitors are general-purpose dielectrics for ceramic capacitors offered in various capacitance values. These devices have a temperature variation of capacitance within ±15% of a -55°C to +85°C or +105°C temperature range. Case sizes range from 0101 to 1812, and voltage ranges from 4V to 100V. KYOCERA AVX X5R Multilayer Ceramic Capacitors are ideal for decoupling and filtering applications.

射频直流阻断电容器

AVX射频直流阻断电容器为诸多射频应用中的直流阻断提供了出色的解决方案。射频直流阻断电容器非常适合用于5G通信、LTE、物联网、仪器仪表、汽车V2X和ADAS、跟踪和GPS应用。

MLCC解决方案

KYOCERA AVX是一家知名的国际制造商和供应商,提供各种先进无源器件产品组合。其陶瓷电容器具有低寄生参数和出色的EMI滤波能力。在多层结构中,这些陶瓷电容器在宽温度范围内可提供高电容值和多种额定电压。KYOCERA AVX提供多种陶瓷解决方案,其中包括MLCC芯片、引线式电容器、叠层电容器以及采用独特几何结构的电容器。

电容器解决方案

KYOCERA AVX提供各种电容器解决方案,可依据密度、尺寸和可靠性要求设计定制解决方案。常见电容器类型包括铝电解、钽电解、陶瓷和薄膜。KYOCERA AVX陶瓷电容器通常用于直流-直流转换器,几乎可以在电动汽车 (EV) 的每个子系统中找到。

库存量: 5,900

库存:
5,900 可立即发货
生产周期:
19 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按4000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥3.0623 ¥3.06
¥1.7741 ¥17.74
¥1.06672 ¥106.67
¥0.85993 ¥429.97
¥0.72772 ¥727.72
¥0.7119 ¥1,423.80
整卷卷轴(请按4000的倍数订购)
¥0.62037 ¥2,481.48
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。