06035C183K4Z2A

KYOCERA AVX
581-06035C183K4Z2A
06035C183K4Z2A

制造商:

说明:
多层陶瓷电容器MLCC - SMD/SMT KAF15AR71H183KT NEW GLOBAL PN 50V .018uF A 581-KAF15AR71H183KT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
KYOCERA AVX
产品种类: 多层陶瓷电容器MLCC - SMD/SMT
RoHS:  
0.018 uF
50 VDC
X7R
10 %
0603
1608
SMD/SMT
Flexible (Soft)
- 55 C
+ 125 C
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.9 mm (0.035 in)
Automotive MLCCs
AEC-Q200
Automotive MLCC
Reel
Cut Tape
MouseReel
商标: KYOCERA AVX
封装 / 箱体: 0603 (1608 metric)
产品类型: Ceramic Capacitors
工厂包装数量: 4000
子类别: Capacitors
商标名: FLEXITERM
零件号别名: KAF15AR71H183KT
单位重量: 6.300 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
In order to provide additional protective packaging, AVX is
introducing an additional bag pack. All required customer
identification features of the product will be on the secondary
packing. The AVX manufacturing label that is on the reel will
not have all the required customer information. The label with
customer identification features should be removed from
the outer bag and attached to the reel. Change effective for
product with date code 1046 or later.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-1012-53

此功能要求启用JavaScript。

合规代码
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
原产地分类
原产国:
萨尔瓦多
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

0603 High Capacitance High Voltage MLCCs

KYOCERA AVX 0603 High Capacitance High Voltage MLCCs offer a high capacitance, high voltage MLCC product line in 0603 case size. Additional sizes are also available: 0201, 0306, 0402, and 0508. KYOCERA AVX offers a variety of dielectric series for the standard commercial-grade MLCCs: X5R, Y5V, C0G(NPO), X7R, and U series. The X5R capacitors offer high capacitance values up to 100µF and are well suited for decoupling and filtering applications. The Y5V capacitors are formulated for general-purpose use in a limited temperature range. The C0G(NPO) series offers one of the most stable capacitor dielectrics available. The U series RF/Microwave C0G(NPO) capacitors are designed for ultra-low ESR applications in the communications market. KYOCERA AVX X7R capacitors are called temperature-stable ceramics and fall into EIA Class II materials.

车用陶瓷电容器

KYOCERA AVX车用陶瓷电容器采用多种多层陶瓷电容器技术,符合或超过了AEC-Q200的要求。这些KYOCERA AVX电容器包括表面贴装和引线型MLCC以及表面贴装馈通滤波器。

汽车安全电子产品解决方案

AVX汽车安全电子产品解决方案是符合严格设计限制要求的创新型产品。这些创新有助于解决通信、电磁干扰 (EMI) 和电源质量等方面的常见问题。AVX汽车安全电子产品解决方案涵盖10个类别:电池和系统电源、电池输入保护、时钟、诊断和监控、数字处理、内存、处理器电源、雷达收发器、射频电源和车辆接口。这些产品兼具高性能和高可靠性,同时能够耐受恶劣环境。

Standard Commercial-Grade MLCCs

KYOCERA AVX Standard Commercial-Grade MLCCs are offered in a variety of dielectric series. The X5R capacitors offer high capacitance values up to 100µF and are well suited for decoupling and filtering applications. Y5V capacitors are formulated for general-purpose use in a limited temperature range. C0G(NPO) capacitors offer one of the most stable capacitor dielectrics available. The U series RF/Microwave C0G(NPO) capacitors are designed for ultra-low ESR for applications in the communications market. KYOCERA AVX X7R capacitors are called temperature-stable ceramics and fall into EIA Class II materials. 

FLEXITERM®多层陶瓷电容器

KYOCERA AVX FLEXITERM® 多层陶瓷电容器(MLCC)设计用于强化标准陶瓷电容器(采用X7R电介质)的机械弯曲与温度周期性能。当用于恶劣环境应用(如汽车)和存在温度变化的应用时,FLEXITERM技术可满足对具有较高机械强度和灵活性的元器件的需求。KYOCERA AVX FLEXITERM MLCC可提供高达5mm的弯曲而不会出现内部裂缝,比2mm行业标准高3mm。此外,这些先进的MLCC可减少电路板弯曲故障,提供3000次及以上的温度周期性能,同时设有贱金属电极系统以及汽车和商业级产品选择。

车用FLEXITERM®和FLEXISAFE® MLCC

KYOCERA AVX FLEXITERM®和FLEXISAFE® MLCC具有更高的机械强度,是汽车和医疗应用的理想选择(具体取决于型号)。这些MLCC能够在元件受到外力作用时确保电气完整性,从而满足更高机械强度的要求。KYOCERA AVX FLEXITERM MLCC最大可弯曲5mm而不会产生内部裂纹。

电容器解决方案

KYOCERA AVX提供各种电容器解决方案,可依据密度、尺寸和可靠性要求设计定制解决方案。常见电容器类型包括铝电解、钽电解、陶瓷和薄膜。KYOCERA AVX陶瓷电容器通常用于直流-直流转换器,几乎可以在电动汽车 (EV) 的每个子系统中找到。

供货情况

库存:
无库存
生产周期:
12 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按4000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥4.0567 ¥4.06
¥2.3278 ¥23.28
¥1.4012 ¥140.12
¥1.13 ¥565.00
¥0.95937 ¥959.37
¥0.85993 ¥1,719.86
整卷卷轴(请按4000的倍数订购)
¥0.70286 ¥2,811.44
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

类似产品