08052C122JAZ2A
图像仅供参考
请参阅产品规格
请参阅产品规格
581-08052C122JAZ2A
08052C122JAZ2A
制造商:
说明:
多层陶瓷电容器MLCC - SMD/SMT KGF21BR72D122JT NW G LOB PN 200V 1200pF X A 581-KGF21BR72D122JT
多层陶瓷电容器MLCC - SMD/SMT KGF21BR72D122JT NW G LOB PN 200V 1200pF X A 581-KGF21BR72D122JT
合规代码
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
原产地分类
- 原产国:
- 萨尔瓦多
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
中国

AVX Flexiterm Ceramic Capacitors
581-08052C331JAZ2A
581-08052C471JAZ2A
581-08052C821JAZ2A
581-08052C102JAZ2A
581-08052C122JAZ2A
581-08052C222JAZ2A
581-08052C332JAZ2A
581-08052C472JAZ2A
581-08052C682JAZ2A
581-08052C822JAZ2A
581-08052C103JAZ2A
581-08052C223MAZ2A
581-08056C104JAZ2A
AVX has advised that they are not able to offer 200 volt
parts in the new MLCC Flexiterm. The 200 volt parts are
only available in the commercial version capacitors.
Please contact a Mouser Technical Sales Representative for
assistance.
5-1205-31