CB028B104JBA
图像仅供参考
请参阅产品规格
请参阅产品规格
581-CB028B104JBA
CB028B104JBA
制造商:
说明:
薄膜电容器 16V .1uF 5%
薄膜电容器 16V .1uF 5%
寿命周期:
工厂特别订单:
获取报价以核实当前价格、交货期和制造商的订购要求。
合规代码
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250045
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- MXHTS:
- 8532259999
- BRHTS:
- 85322510
- ECCN:
- EAR99
原产地分类
- 原产国:
- 法国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
供货情况
-
库存:
-
不可用出现意外错误。请稍候重试。
-
中国

Microgaps are common in the CB series. They can be described as
multiple paltry cracked lines on the surface of either side of
the capacitor. The microgap is an intrinsic phenomenon for the
stacked metallized plastic film capacitor technology. It has no
effect on the mechanical, electrical and reliability
characteristics of the CB capacitors.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-1012-9