FS065C823K4Z2A
图像仅供参考
请参阅产品规格
请参阅产品规格
581-FS065C823K4Z2A
FS065C823K4Z2A
制造商:
说明:
多层陶瓷电容器MLCC - SMD/SMT 50V .082uF X7R 1206 10% Tol FLEXISAFE
多层陶瓷电容器MLCC - SMD/SMT 50V .082uF X7R 1206 10% Tol FLEXISAFE
寿命周期:
工厂特别订单:
获取报价以核实当前价格、交货期和制造商的订购要求。
合规代码
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
原产地分类
- 原产国:
- 马来西亚
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
供货情况
-
库存:
-
不可用出现意外错误。请稍候重试。
-
中国

In order to provide additional protective packaging, AVX is
introducing an additional bag pack. All required customer
identification features of the product will be on the secondary
packing. The AVX manufacturing label that is on the reel will
not have all the required customer information. The label with
customer identification features should be removed from
the outer bag and attached to the reel. Change effective for
product with date code 1046 or later.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-1012-53