GLN6ROKAT1A

581-GLN6ROKAT1A
GLN6ROKAT1A

制造商:

说明:
射频电感器(SMD型) 6.00 uH Broadband Inductor

寿命周期:
工厂特别订单:
获取报价以核实当前价格、交货期和制造商的订购要求。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
KYOCERA AVX
产品种类: 射频电感器(SMD型)
RoHS:  
Molded
6 uH
236 mA
2.85 Ohms
- 55 C
+ 125 C
Standard
6.223 mm
3.378 mm
2.972 mm
Iron
GL
Bulk
应用: High Frequency
商标: KYOCERA AVX
安装风格: PCB Mount
产品: RF Inductors
产品类型: RF Inductors - SMD
工厂包装数量: 1
子类别: Inductors, Chokes & Coils
端接类型: SMD/SMT
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504500090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

GL Series Ultra Broad Band Inductors

AVX GL Series Ultra Broad Band Inductors was developed specifically to deliver repeatable and reliable Ultra Broad Band performance up through 40+ GHz. The GL Series Ultra Broad Band Inductors provide Ultra-Low Insertion loss, excellent return loss and extreme part to part performance repeatability. The pyramid shape of the GL Series Ultra Broad Band Inductors provides for maximum inductance in the space available. The AVX GL Series Ultra Broad Band Inductors was developed using a powdered iron core and gold plated terminations that allow for easy use in hand solder applications. The combination of Flat Frequency Response with the Ultra-Low Insertion loss makes the GL Series Ultra Broad Band Inductors an ideal component for optical data systems, transimpedance amplifiers and test equipment.
Learn More

供货情况

库存:
不可用

定价 (含13% 增值税)

类似产品