MGUG060030L4DP

581-MGUG060030L4DP
MGUG060030L4DP

制造商:

说明:
ESD保护二极管/TVS二极管 2.3VAC 3VDC 0.1J 425pF 17.2 V 32V

寿命周期:
工厂特别订单:
获取报价以核实当前价格、交货期和制造商的订购要求。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
KYOCERA AVX
产品种类: ESD保护二极管/TVS二极管
RoHS:  
Bidirectional
4 Channel
3 V
SMD/SMT
32 V
17.2 V
0612 (1632 metric)
425 pF
- 55 C
+ 125 C
TVS Diodes
MGUG
Reel
商标: KYOCERA AVX
工厂包装数量: 1000
子类别: ESD Protection Diodes / TVS Diodes
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

UltraGuard Low Leakage TVS Varistors

KYOCERA AVX UltraGuard (UG) Low Leakage Transient Voltage Suppressors (TVS) are designed to address the growing demand for faster semiconductor clock speeds and increasing dependence on batteries as a power source. Featuring low leakage current, the UG series is offered as an ideal transient protection solution for high clock speed integrated circuit applications, battery-operated devices, backlit displays, medical/instrument applications, low voltage power conversion circuits, and power supervisory chipsets. The low leakage characteristics also make the series suitable for optic circuits such as LDD, SerDes, and laser diodes. KYOCERA AVX UG varistors are offered in discrete chips (0402, 0603, and 0805), 2-element packages (0405 and 0508), and 4-element packages (0612).

供货情况

库存:
不可用

定价 (含13% 增值税)