SR151A560JAR

KYOCERA AVX
581-SR151A560JAR
SR151A560JAR

制造商:

说明:
多层陶瓷电容器MLCC - 含引线 100V 56 pF C0G (NP0) 5 % 2.54 mm N 581-SR151A560J

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
KYOCERA AVX
产品种类: 多层陶瓷电容器MLCC - 含引线
RoHS:  
SR
Radial
56 pF
100 VDC
C0G (NP0)
5 %
2.54 mm
Conformally Coated
- 55 C
+ 125 C
General Type MLCCs
3.81 mm
2.54 mm
3.81 mm
Bulk
商标: KYOCERA AVX
引线直径: 0.508 mm
引线类型: Straight
产品类型: Ceramic Capacitors
工厂包装数量: 1000
子类别: Capacitors
商标名: SkyCap
类型: Radial Leads/SkyCap/SR Series
单位重量: 150 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
With the growing demand for green product solutions to meet
today's commercial environment, AVX is eager to announce
that effective January 1, 2009, all products in the SR
series will be RoHS compliant. This means all SR-series
part numbers with a Date Code of '901'(first week of 2009)
or greater will have a 100% tin finish on the lead
configuration.



5-0209-12

此功能要求启用JavaScript。

合规代码
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322490
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

电容器解决方案

KYOCERA AVX提供各种电容器解决方案,可依据密度、尺寸和可靠性要求设计定制解决方案。常见电容器类型包括铝电解、钽电解、陶瓷和薄膜。KYOCERA AVX陶瓷电容器通常用于直流-直流转换器,几乎可以在电动汽车 (EV) 的每个子系统中找到。

SkyCap® SR Radial Leaded Capacitors

KYOCERA AVX SR SkyCap® Radial Leaded Capacitors are conformally coated MLCs that offer C0G (NPO), X7R, and Z5U temperature coefficients. These modules feature several voltage options, including 50V, 100V, and 200V, with 300V, 400V, and 500V also available. KYOCERA AVX SR SkyCap Radial Leaded Capacitors are constructed with an epoxy case and RoHS-compliant, 100% tin-lead material. These industrial MLCs are suitable for wave soldering and are compatible with high-speed pick-and-place systems.

库存量: 1,980

库存:
1,980 可立即发货
生产周期:
11 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥3.6386 ¥3.64
¥1.6837 ¥16.84
¥1.469 ¥146.90
¥1.1752 ¥587.60
¥1.11644 ¥1,116.44
¥1.10062 ¥2,201.24
¥0.99214 ¥4,960.70
¥0.94242 ¥9,424.20
¥0.91869 ¥22,967.25

备用包装

制造商零件编号:
包装:
Reel, Cut Tape
供货情况:
库存量
单价:
¥3.8872
最小:
1