VCAS08LC18A500RP

KYOCERA AVX
581-VCAS08LC18A500RP
VCAS08LC18A500RP

制造商:

说明:
压敏电阻 14VAC 18VDC 0.1J 80p F 40 V 50V

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
KYOCERA AVX
产品种类: 压敏电阻
RoHS:  
VCAS
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
14 VAC
18 VDC
40 V
50 V
30 A
100 mJ
80 pF
- 55 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
商标: KYOCERA AVX
高度: 1.02 mm
长度: 2.01 mm
产品类型: Varistors
工厂包装数量: 4000
子类别: Varistors
商标名: TransGuard
宽度: 1.25 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8533400000
CAHTS:
8536309090
USHTS:
8533404000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TransGuard®多层压敏电阻器

Kyocera AVX TransGuard®多层压敏电阻器提供多种可靠的SMT元器件,用于双向过压保护,在关断状态下具有EMI/RFI衰减优势,适用于专业、工业和商业应用。TransGuard MLV是基于氧化锌 (ZnO) 的陶瓷半导体器件,具有类似于背靠背齐纳二极管的非线性电压-电流特性(双向)。这些KYOCERA AVX MLV还具有更强的电流和能量处理能力、非常快的开启时间、多次冲击能力,以及关断状态下的EMI/RFI衰减等额外优势。                        

AEC-Q200车用压敏电阻

KYOCERA AVX AEC-Q200车用压敏电阻非常适合用于汽车应用中的电路保护。KYOCERA AVX提供各种高度可靠的符合AEC-Q200标准的元件,其中包括用于高速数据线路/射频电路的低电容压敏电阻以及高能量、高温和恶劣环境用压敏电阻。KYOCERA AVX车用压敏电阻为负载突降、快速启动和ESD等汽车相关瞬变提供可靠保护,以保护汽车应用中越来越多的电子系统。

AntennaGuard Varistors

KYOCERA AVX AntennaGuard Varistors are a single-chip option for low capacitance varistors and feature small TVS components, standard EIA chip sizes, and fast response time to ESD strikes. The 0402/0603 size is available in capacitance values of ≤3pF and ≤12pF. Applications include laser drivers and ESD protection for RF amplifiers. The AntennaGuard/SPV varistors are offered in a low profile 0402 case size with ultra-low capacitance ESD protection, high reliability, low insertion loss, and bidirectional protection. Applications for KYOCERA AVX AntennaGuard Varistors include antennas, optics, HDMI, and RF circuits.

AVX StaticGuard MLV Transient Voltage Suppressors Expansion - Automotive Grade

AVX has expanded its series of StaticGuard MLV Transient Voltage Suppressors to include Automotive Grade MLVs. The AVX StaticGuard Automotive Series are low capacitance versions of the TransGuard, suitable for use in high speed data transmission lines. All Automotive Series products from AVX are designed to the highest reliability and are AEC Q200 qualified.
Learn more

The AVX StaticGuard MLV Transient Voltage Suppressors provide ESD protection for CMOS, Bi Polar, and SiGe based systems. Typical ESD failure voltage for CMOS and/or Bi Polar is ≥ 200V.15kV ESD pulse (air discharge) per IEC 1000-4-2, Level 4, generates < 20 millijoules of energy. The AVX StaticGuard MLV Transient Voltage Suppressors offer low capacitance (<200pF) for high-speed data transmission and offer low leakage current ( IL) for battery operated equipment.
View the entire AVX StaticGuard Series

汽车安全电子产品解决方案

AVX汽车安全电子产品解决方案是符合严格设计限制要求的创新型产品。这些创新有助于解决通信、电磁干扰 (EMI) 和电源质量等方面的常见问题。AVX汽车安全电子产品解决方案涵盖10个类别:电池和系统电源、电池输入保护、时钟、诊断和监控、数字处理、内存、处理器电源、雷达收发器、射频电源和车辆接口。这些产品兼具高性能和高可靠性,同时能够耐受恶劣环境。

汽车用EV/HEV解决方案

KYOCERA AVX汽车用EV/HEV解决方案适合用于各种应用,包括电源转换、高级辅助驾驶系统 (ADAS)、照明、有源车身控制和动力传动系统。与传统汽车电子产品相比,这些EV/HEV电子产品在通信、电路保护和更高工作电压方面需要应对独特的设计挑战。

车用耐高温压敏电阻

KYOCERA AVX车用耐高温压敏电阻提供双向保护,并符合AEC-Q200标准。这些VTA多层压敏电阻支持设计人员将电路保护和EMI/RFI衰减功能集成到一个高可靠性器件中。VTA系列经过测试、认证,可在最高+175℃的温度下正常工作,在规定的温度范围内不需要降额。该系列提供采用FLEXITERM®技术的压敏电阻,可实现高达5mm的弯曲而没有内部裂纹。VGAH系列可耐受+150°C的最高温度,相比VT系列尺寸更大。这些VGAH压敏电阻采用玻璃封装,具有更强的恶劣环境耐受能力。

供货情况

库存:
20,000 可于 20 天后发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按4000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥7.2772 ¥7.28
¥3.9776 ¥39.78
¥2.938 ¥293.80
¥2.6103 ¥652.58
¥2.4069 ¥1,203.45
¥2.0792 ¥2,079.20
¥1.3108 ¥3,277.00
整卷卷轴(请按4000的倍数订购)
¥1.3108 ¥5,243.20
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

类似产品