2460

Keithley Instruments, Inc.
795-2460
2460

制造商:

说明:
源测量单元—SMU Hi Current Digital SourceMeter

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Keithley Instruments, Inc.
产品种类: 源测量单元—SMU
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
100 mV to 200 mV
2 Ohms to 200 Mohms
0.012 %
AC电源电压: 100 V to 240 V
商标: Keithley Instruments, Inc.
电缆类型: USB Cable Type A to Type B
电流额定值: 7 A
产品: Source Measure Units
产品类型: Source Measure Units - SMUs
系列: 2460
工厂包装数量: 1
子类别: Test Equipment
类型: High Current
电压额定值: 100 V
单位重量: 4.75 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9030390100
ECCN:
3A992.a
原产地分类
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

2400 Series SourceMeter® Lines

Keithley 2400 Series SourceMeter® Lines are source measurement unit (SMU) instruments designed specifically for test applications that demand tightly coupled sourcing and measurement. The components provide precision voltage and current sourcing as well as measurement capabilities. Each SourceMeter instrument is a highly stable DC power source and a true instrument-grade 6½-digit multimeter. The power source characteristics include low noise, precision, and readback. The multimeter capabilities include high repeatability and low noise. The result is a compact, single-channel, DC parametric tester. Keithley 2400 Series SourceMeter Lines can act as a voltage source, current source, voltage meter, current meter, and as an ohmmeter.

供货情况

库存: