B2911C-US120

Keysight
372-B2911C-US120
B2911C-US120

制造商:

说明:
源测量单元—SMU Precision Source/Measure Unit, 1ch, 10fA resolution, 210V, 3A DC/10.5A pulse; Power cord - United States and Canada - 120V

寿命周期:
新产品:
此制造商的新产品。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Keysight
产品种类: 源测量单元—SMU
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
100 V to 240 V
商标: Keysight
电流额定值: 3 A, 10.5 A
高度: 88 mm
长度: 450 mm
产品类型: Source Measure Units - SMUs
测距: Auto, Manual
工厂包装数量: 1
子类别: Test Equipment
类型: Precision Source / Measure Unit
电压额定值: 210 V
宽度: 213 mm
零件号别名: B2911C/903
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

B2900C/CL Precision Source/Measure Units

Keysight Technologies B2900C/CL Precision Source Measure Units (SMUs) feature a compact design and can source and measure both voltage and current. These capabilities make these models suitable for various IV measurement tasks that require both high resolution and accuracy. Specifications include a maximum voltage of ±210V, maximum ±3A DC current, and integrated 4-quadrant source measurement capabilities. Due to the precision minimum of 10fA/100nV sourcing and measuring resolution, a color LCD Graphical User Interface (GUI) and other task-based viewing modes will improve productivity for debug, test, and characterization.