DP5761AH

Keysight
372-DP5761AH
DP5761AH

制造商:

说明:
电源 - 机架安装 Calibration Plan - Return to Keysight - 3 years

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Keysight
产品种类: 电源 - 机架安装
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
5 kW
380 VAC to 480 VAC
1 Output
10 V
500 A
Industrial
598.2 mm
422.9 mm
43.6 mm
DP 5700 Series
商标: Keysight
尺寸: 598.2 mm x 422.9 mm x 43.6 mm
负载调节: Regulated
最大工作温度: + 40 C
最小工作温度: + 0 C
安装风格: Rack
开放式框架/封闭式: Enclosed
输出电流—通道1: 500 A
输出电压—通道1: 10 V
产品: DC Power Supply
产品类型: Rackmount Power Supplies
工厂包装数量: 1
子类别: Power Supplies
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8504409540
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

DP5700 DC Power Supplies

Keysight Technologies DP5700 DC Power Supplies are compact and secure, designed to maximize space efficiency in lab and production environments. The 1.5kW models are half-rack width, while the 3.4kW,5kW, and 7.5kW models are full-rack width, both only 1U high. The Keysight DP5700 includes a removable SD memory that supports sensitive security applications, enabling safe movement of test equipment between confidential spaces. Flexible system scaling is possible by connecting up to 12 units in parallel (3.4kW, 5kW, and 7.5kW models) to increase current or two in series to increase voltage. Validate complex power devices faster, in less space, with no compromise on performance.

供货情况

库存: