N3302A

Keysight
372-N3302A
N3302A

制造商:

说明:
直流电子负载 DC Electronic Load Module, 0-60V, 30A,150 W, for N330X mainframes, 1 slot

产品属性 属性值 选择属性
Keysight
产品种类: 直流电子负载
RoHS:  
DC Electronic Loads
0 VDC to 60 VDC
0 A to 30 A
150 W
商标: Keysight
产品类型: DC Electronic Loads
系列: N3300
工厂包装数量: 1
子类别: Benchtop Power Supplies
单位重量: 2.700 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
9030900090
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

N3300 DC Electronic Loads

Keysight Technologies N3300 DC Electronic Loads are fast, accurate, and ideal for increasing production throughput in high-volume DC power supply manufacturing. These loads provide flexibility for testing power supplies and operate in constant current, constant voltage, or constant resistance modes. Other features include 0V to 60V input voltage, operation within 0A to 120A input currents, and 150W, 300W, and 600W power options. Keysight Technologies N3300 DC Electronic Loads offer stable operation down to 0V and a DC connection terminal for automated test equipment (ATE) applications. 

Benchtop Power Supplies

Keysight Technologies offers a broad selection of both bench-friendly and system-ready instruments to meet challenges from basic to complex with a wealth of available capabilities. These power supplies allow users to test confidently with clean and precise DC power that is fully specified and guaranteed.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
1
预期 2026/11/27
7
4
预期 2027/1/25
3
预期 2027/2/17
生产周期:
23
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥26,169.5231 ¥26,169.52