N6701C/903

Keysight
372-N6701C-USWW
N6701C/903

制造商:

说明:
模块化电源 - 机箱 Low-Profile Modular Power System Mainframe, 600W, 4 Slots. Power cord - US / Canada - 120V

库存量: 5

库存:
5 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥41,942.6394 ¥41,942.64

产品属性 属性值 选择属性
Keysight
产品种类: 模块化电源 - 机箱
RoHS:  
N6700
商标: Keysight
产品类型: Modular Power Supplies
工厂包装数量: 1
子类别: Power Supplies
零件号别名: N6701C
单位重量: 11.82 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8504406018
TARIC:
8504409590
ECCN:
EAR99

N6700 Modular System Power Supplies

Keysight Technologies N6700 Modular System Power Supplies are low-profile, four-slot modular mainframes that accept up to four N6700 power modules in any combination. These mainframes offer the flexibility to optimize performance, power, and cost-effectiveness to match the test needs in a 1U of rack space. Units are available with 400W, 600W, or 1200W capability to support the different range of DC power modules. These mainframes feature ultra-fast command processing time of less than 1ms to reduce test time. The modules allow the streamlining of tasks with built-in measurements, output sequencing, and optional LIST mode with built-in digitizer and disconnect relays. These mainframes offer full protection from overvoltage (OVP), overcurrent (OCP), and undervoltage lockout (UVLO). Other features include general-purpose interface bus (GPIB), LAN, USB 2.0 interfaces, and LXI compliance for flexible connectivity.

Benchtop Power Supplies

Keysight Technologies offers a broad selection of both bench-friendly and system-ready instruments to meet challenges from basic to complex with a wealth of available capabilities. These power supplies allow users to test confidently with clean and precise DC power that is fully specified and guaranteed.