4932

Keystone Electronics
534-4932
4932

制造商:

说明:
支架与垫片 F/F NYLON STANDOFF 8-32 .250 L

数据表:
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Keystone Electronics
产品种类: 支架与垫片
RoHS:  
Standoffs
Hex
8-32
6.35 mm
Nylon
6.35 mm
Female
Bulk
商标: Keystone Electronics
颜色: Black
产品类型: Standoffs, Spacers & Supports
系列: 4000
工厂包装数量: 1
子类别: Hardware
单位重量: 175.700 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
3926909090
CAHTS:
8547200000
USHTS:
3926909989
TARIC:
8547200090
MXHTS:
3926909988
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Extreme Temperature Standoffs

Keystone Electronics Extreme Temperature Standoffs are a family of hex male-female and female-female standoffs, offered in 4-40, 6-32, and 8-32 thread sizes. These standoffs are constructed using a high-performance nylon plastic blend to give them exceptional tensile strength, maintaining pliability and properties in the most extreme conditions. Available standoff lengths include 1/4", 3/8", 1/2", 3/4", and 1". These Keystone Electronics standoffs can operate between -29°C and +185°C (-20°F to +356°F) temperatures, making them ideal for automotive, under-hood applications.

库存量: 1,546

库存:
1,546 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥8.5202 ¥8.52
¥6.8704 ¥68.70
¥6.5201 ¥163.00
¥6.4975 ¥649.75
¥4.1358 ¥4,135.80
¥3.7516 ¥9,379.00
¥3.39 ¥16,950.00