7231-5

Keystone Electronics
534-7231-5
7231-5

制造商:

说明:
螺丝和紧固件 JACK SCREW W/HWD.312

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Keystone Electronics
产品种类: 螺丝和紧固件
RoHS:  
Kits
Hex Jackscrew
4-40
0.312 in
Steel
Zinc
Hex
商标: Keystone Electronics
外径: 0.187 in
封装: Bulk
产品类型: Screws & Fasteners
工厂包装数量: 1
子类别: Hardware
单位重量: 2.042 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
7318159090
CAHTS:
7318150010
USHTS:
7318156080
JPHTS:
731815090
BRHTS:
73181500
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Panel Hardware

Keystone Electronics has a diverse selection of panel hardware second to none in the market. Keystone´s hardware line include handles, screws, knobs, LED lens, and mounting spacers that provide the right solution for a variety of applications.

.187 Jack Screws

Keystone Electronics .187 Jack Screws are 4.8mm diameter (.187") screws designed for D-subminiature connectors used in computer cables and other electronic equipment. The product portfolio includes standard jack screws, a sems version with a captivated helical spring-lock washer that simplifies use, a slotted option for installation with a screwdriver, and a screw with a nylon patch that firmly holds the jack in vibration applications. Keystone Electronics .187 Jack Screws feature a 3/16 hex head and 4-40 thread and are offered in stainless steel or with zinc chromate plating in yellow or clear.

库存量: 22,675

库存:
22,675 可立即发货
生产周期:
14 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥4.859 ¥4.86
¥3.8872 ¥38.87
¥3.6951 ¥92.38
¥3.3109 ¥331.09
¥2.7798 ¥1,389.90
¥2.26 ¥2,260.00
¥2.0453 ¥5,113.25
¥1.9775 ¥9,887.50