OM8P0S31024Q-A0

Kingston
524-OM8P0S31024Q-A0
OM8P0S31024Q-A0

制造商:

说明:
固态硬盘 - SSD M.2 2280 1024GB SATA3 SSD

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 368

库存:
368 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥2,795.1341 ¥2,795.13
¥2,632.3576 ¥26,323.58
¥2,565.0209 ¥76,950.63

产品属性 属性值 选择属性
Kingston
产品种类: 固态硬盘 - SSD
RoHS:  
REACH - SVHC:
CT-M.2 2242 SATA3
1 TB
M.2 SSDs
M.2 2280
TLC
SATA III
3.3 V
0 C
+ 70 C
80 mm x 22 mm x 2.35 mm
商标: Kingston
封装: Bulk
产品类型: Solid State Drives - SSD
工厂包装数量: 15
子类别: Memory & Data Storage
单位重量: 7 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
TARIC:
8523801000
ECCN:
EAR99

M.2 2242 SATA3 Industrial SSDs

Kingston M.2 2242 SATA3 Industrial SSDs incorporate advanced SATA3 6Gbps controllers that automatically perform wear-leveling, garbage collection, and vital NAND Flash management features. These industrial SSDs also incorporate high-speed next-generation 3D NAND Flash. The M.2 2242 SATA3 industrial SSDs are designed as a drop-in replacement for Hard Disk Drives (HDDs) and deliver up to 20x greater performance and higher reliability than HDDs. Typical applications include Point of Sale (POS), digital signage, robotics, kiosks, and surveillance/mobile recording.

Industrial SSDs

Kingston Technology Industrial SSDs provides a line of Design-In SATA and NVMe solid-state drives intended for system designers and builders. These SSDs combine advanced controllers that automatically perform wear-leveling, garbage collection, and other NAND Flash management features. The industrial SSDs incorporate advanced SATA3 6Gbps/PCIe Gen 4 NVMe controllers and high-speed next-generation 3D NAND Flash. These SSDs are a drop-in replacement for hard drives and deliver up to 20x more excellent performance and high reliability. The industrial SSDs are used in Point Of Sale (POS), robotics, kiosks, and digital signaling.