CL810

Klein Tools
247-CL810
CL810

制造商:

说明:
钳型万用表及配件 600A AC/DC Auto-Ranging TRMS Clamp Meter with Worklight

寿命周期:
新产品:
此制造商的新产品。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Klein Tools
产品种类: 钳型万用表及配件
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:
Clamp Multimeters
AC/DC Clamp Meter
6000
Auto
Transflective
True RMS
商标: Klein Tools
数据保持: Data Hold
频率: 1 Hz to 500 kHz
高度: 41.91 mm
长度: 230.12 mm
最大直流电电流: 600 A
产品类型: Multimeters
系列: Test & Measurement
工厂包装数量: 6
子类别: Test Equipment
电压: 1 kVAC/1 kVDC
宽度: 88.13 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CL810 600A Auto-Ranging Digital Pro Clamp Meter

Klein Tools CL810 600A AC/DC Auto-Ranging Digital Pro Clamp Meter integrates a work light, a transflective reverse-contrast display, and an illuminated dial to ensure visibility in any lighting condition. This reliable tool is ideal for diverse applications and features true RMS precision for accurate measurements across AC/DC current, voltage, resistance, continuity, capacitance, inrush, and frequency. The CL810 also offers diode testing and a low impedance (LoZ) mode to eliminate ghost voltages. The clamp jaw integrates non-contact voltage detection with visual and audible indicators that increase as the clamp moves closer to the voltage source. The ergonomic clamp body has a side-mounted test lead holder and accommodates hands-free operation (optional). Klein Tools CL810 600A AC/DC Auto-Ranging Digital Pro Clamp Meter is rated IP40 and withstands 6.6ft (2m) drops. The clamp comes with a thermocouple, test leads, instructions, batteries, and a storage pouch.

Test & Measurement for Industrial Automation

Klein Tools Test and Measurement Tools for Industrial Automation comprise a comprehensive line of test and measurement tools for electricians and other professionals. These test and measurement tools include a wide range of products, such as multimeters, clamp meters, voltage testers, and more. Klein Tools test and measurement products provide durability, accuracy, and ease of use, making them reliable choices for various electrical testing and troubleshooting tasks.

供货情况

库存: