334PPB102K

Knowles / Illinois Capacitor
598-334PPB102K
334PPB102K

制造商:

说明:
薄膜电容器 0.33uF 1kV 10%

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 216

库存:
216 可立即发货
生产周期:
25 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥50.5449 ¥50.54
¥33.0864 ¥330.86
¥31.0976 ¥1,865.86
¥29.5269 ¥3,543.23
¥27.6285 ¥14,090.54
¥26.8827 ¥27,420.35
¥26.1369 ¥52,535.17

产品属性 属性值 选择属性
Cornell Dubilier / Knowles
产品种类: 薄膜电容器
RoHS:  
0.33 uF
1 kVDC
Radial
Polypropylene (PP)
37.5 mm (1.476 in)
42.5 mm (1.673 in)
17 mm (0.669 in)
General Film Capacitors
630 VAC
10 %
2 Pin
28 mm (1.102 in)
42.5 mm x 17 mm x 28 mm
- 55 C
+ 105 C
PPB
Bulk
商标: Knowles / Illinois Capacitor
引线直径: 1 mm
寿命: 2000 Hour
产品类型: Film Capacitors
工厂包装数量: 30
子类别: Capacitors
类型: High Voltage Pulse Radial Capacitors
单位重量: 25.867 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

Film Capacitors

CDE / Illinois Film Capacitor offers a very diverse range of film capacitors for electronic and electro-mechanical applications. Film capacitors use polymer films having a thin, aluminium metalization layer. This construction is very durable and stable, with excellent electrical characteristics. Axial and radial lead types are available, with a variety of termination choices. Custom constructions are available to meet special needs. CDE / Illinois Film Capacitors' application-specific types include X2, Y2/X1, motor run, IGBT and high voltage.