MLP143M035EB0C

Knowles / Illinois Capacitor
598-MLP143M035EB0C
MLP143M035EB0C

制造商:

说明:
铝电解电容器 - 径向引线型 14000uF 35V FLATPACK

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Cornell Dubilier / Knowles
产品种类: 铝电解电容器 - 径向引线型
RoHS: N
REACH - SVHC:
14 mF
35 VDC
76 mm
25.4 mm
Flat Pack Electrolytic Capacitors
2000 Hour
20 %
9.6 A
27 mOhms
- 55 C
+ 85 C
Straight
12.7 mm
44 mm
Radial
MLP
Tray
商标: Knowles / Illinois Capacitor
产品类型: Electrolytic Capacitors
工厂包装数量: 8
子类别: Capacitors
商标名: Flatpack
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532290040
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MLP Flatpack Aluminum Electrolytic Capacitors

Cornell Dubilier (CDE) MLP Flatpack Aluminum Electrolytic Capacitors features high-energy storage and box-shape design makes the components ideal for voltage holdup or filtering in military SEM-E modules, telecom circuit packs, and computer cards. The ultra long life MLP capacitors deliver up to 20 joules of energy storage in a 1/2" height with 50 years life expectancy at +45°C. With a heatsink, the ripple current capability can be doubled. Other features include the ability to withstand altitudes over 80,000 feet, a capacitance range of 110µF to 47,000µF with a ±20% tolerance, and a rated voltage range of 7.5VDC to 450VDC.

Flatpack Aluminum Electrolytic Capacitors

Cornell Dubilier (CDE) Flatpack Aluminum Electrolytic Capacitors offer ultra-long life cycles with hermetically or near-hermetically sealed cases. The flat form factor enables these capacitors to be inserted into tight spots, easily cooled, and ganged for compact, high bulk storage. CDE flatpack capacitors are offered in a wide capacitance range of 110µF to 47,000µF with ±20% typical tolerance. The CDE Flatpack aluminum electrolytic capacitors can also withstand more than 80,000 feet altitude.

供货情况

库存:
128 可于 5 天后发货
最少: 8   倍数: 8
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥917.4922 ¥7,339.94
¥877.3772 ¥49,133.12

类似产品