CSMUAMB5-05M

L-Com
17-CSMUAMB5-05M
CSMUAMB5-05M

制造商:

说明:
USB数据线/IEEE 1394数据线 CABLE USB-A/MINI-B 5POS .5M

寿命周期:
Mouser 的新产品

库存量: 104

库存:
104 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥142.8546 ¥142.85
¥130.1986 ¥1,301.99
¥123.8254 ¥3,095.64
¥118.0398 ¥5,901.99
¥112.4124 ¥11,241.24
¥105.3838 ¥26,345.95
¥100.3327 ¥50,166.35

产品属性 属性值 选择属性
L-Com
产品种类: USB数据线/IEEE 1394数据线
RoHS:  
USB Cables
Premium USB Cable
USB Type A
4 Position
USB Type B, Mini
5 Position
Male / Male
28 AWG
0.5 m
Black
Interconnect
商标: L-Com
数据速率: 480 Mb/s
外壳材料: Polyvinyl Chloride (PVC)
产品类型: USB Cables / IEEE 1394 Cables
工厂包装数量: 1
子类别: Cable Assemblies
单位重量: 22.680 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

USB Connectors & Cables

L-Com USB Connectors and Cables include an extensive portfolio of off-the-shelf USB cable assemblies suitable for various applications. Cable options include USB 2.0/3.0/3.1, USB 4.0 armored, PVC, low smoke zero halogen (LSZH), waterproof, high flexibility, panel mount, angled, and more. Angled cable options include 45° and 90°, ensuring engineers can find the ideal option for any project in any environment, even those with strict space restrictions. L-Com USB Connectors and Cables come in a variety of lengths of up to 5m with traditional and coiled designs.