ECF504-SC6-MINI

L-Com
17-ECF504-SC6-MINI
ECF504-SC6-MINI

制造商:

说明:
模块式连接器/以太网连接器 C6 SHLD RJ45 PNL MINI CPLR KIT

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
L-Com
产品种类: 模块式连接器/以太网连接器
RoHS:  
Couplers
Cat 6 RJ45 Mini Coupler
Jack (Female)
RJ45
8P8C
Shielded
Cat 6
Panel Mount
1.5 A
ECF504
应用: Telecommunications
商标: L-Com
触点数量: 8 Contact
位置数量: 8 Position
产品类型: Modular Connectors / Ethernet Connectors
工厂包装数量: 1
子类别: Modular Connectors / Ethernet Connectors
单位重量: 22.680 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8536694030
TARIC:
8536699099
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
中国台湾
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Ethernet & Networking Equipment

L-Com Ethernet and Networking Equipment includes various adapters, connectors, and cable assemblies across the Cat3, Cat5e, Cat6, and Cat6a categories. These products offer high speed, wide bandwidth, minimal crosstalk, and long cable lengths, making them ideal for hard-to-reach locations. L-Com Ethernet and Networking Equipment features a wide range of specifications, construction, flexibility, and connection options, making this lineup suitable for a wide range of applications.

Modular/Ethernet Connectors

L-Com Modular/Ethernet Connectors are designed to meet the demands of standard commercial networks and rugged industrial environments. These connectors offer high-performance data transmission, modular designs, robust housing options, compliance with industry standards, and tool-less or quick-connect options. The modular/Ethernet connector types are RJ45, RJ11, RJ12, industrial/ruggedized RJ45, M12, and M8 connectors. These connectors are ideal for voice, video, data, LAN setups, industrial automation, outdoor and harsh environments, and custom networking installations.

ECF504以太网6类耦合器套件

L-Com ECF504以太网耦合器套件提供6类性能等级,支持高速数据通信。这些适配器采用全冲压屏蔽设计,可有效隔离电磁干扰 (EMI) 和射频干扰 (RFI),确保稳定运行。面板安装式RJ45耦合器套件可适配几乎所有厚度面板,兼容EIA/TIA 568A和B接线标准,为机箱或机架面板提供高速数据通信通道。本产品适用于电信、局域网、IDF以及语音数据应用场景。                  

库存量: 342

库存:
342 可立即发货
生产周期:
3 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥286.4437 ¥286.44
¥244.8371 ¥2,448.37
¥229.7855 ¥5,744.64
¥218.7793 ¥10,938.97
¥208.3607 ¥20,836.07
¥195.2979 ¥48,824.48