L-Com Modular/Ethernet Connectors
L-Com Modular/Ethernet Connectors are designed to meet the demands of standard commercial networks and rugged industrial environments. These connectors offer high-performance data transmission, modular designs, robust housing options, compliance with industry standards, and tool-less or quick-connect options. The modular/Ethernet connector types are RJ45, RJ11, RJ12, industrial/ruggedized RJ45, M12, and M8 connectors. These connectors are ideal for voice, video, data, LAN setups, industrial automation, outdoor and harsh environments, and custom networking installations.
Features
- RJ45 connectors:
- Cat5e, Cat6, and Cat6a
- Shielded and unshielded
- Flat cable entry, radiused cable entry, and pull-through styles
- Industrial/ruggedized RJ45:
- Designed for harsh environments
- IP-rated options for dust and moisture protection
- RJ11 and RJ12 connectors for voice and legacy data applications
- M12 and M8 connectors:
- Molded and field-terminable
- Ideal for industrial automation and sensor networks
Applications
- Voice, video, and data LAN setups
- Industrial automation
- Outdoor and harsh environments
- Custom networking installations
发布日期: 2025-07-30
| 更新日期: 2026-08-18