HGX-PMT17

L-Com
17-HGX-PMT17
HGX-PMT17

制造商:

说明:
天线配件 Pole Mount Bracket for NBP141004 fits 3-12in Poles

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 10

库存:
10 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥677.1977 ¥677.20
¥607.2168 ¥15,180.42

产品属性 属性值 选择属性
L-Com
产品种类: 天线配件
Enclouser
NBM Mount Bracket
Antenna
商标: L-Com
产品类型: Antenna Accessories
系列: Interconnect
工厂包装数量: 1
单位重量: 816.466 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Racks & Enclosures

L-Com Racks and Enclosures include various products designed for organization and protection, keeping vital components in place and protected. Many of these racks are meant for wall mounting, so items can be secured and easily accessed in even the busiest of environments. These enclosures protect from interference, prolonging product life while reducing the loss of items and potential injury. Racks and enclosures from L-Com meet various standards and specifications, ensuring engineers can find the ideal solution for almost any environment.