LC1UFNSH2ECUL110VTC

L-Com
17-1UFNSH2ECUL110VTC
LC1UFNSH2ECUL110VTC

制造商:

说明:
Fan Cords & Accessories 1U 100-240V AC/EC Two Fan Unit - UL power cord US, thermostat

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 4

库存:
4 可立即发货
生产周期:
11 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,997.2637 ¥1,997.26
¥1,351.0845 ¥13,510.85

产品属性 属性值 选择属性
L-Com
产品种类: 风扇电线及配件
商标: L-Com
产品类型: Fan Cords and Accessories
工厂包装数量: 1
子类别: Fans, Blowers & Accessories
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8414591500
ECCN:
EAR99

1U Fan Units

L-Com 1U Fan Units mount to standard 19" racks and cabinets to improve airflow, extending equipment lifespan and helping to reduce replacement expenses. This cooling solution delivers steady airflow to maintain efficient and consistent cooling, protecting cabinet components from overheating. The quiet operation minimizes disruption in office and server environments, while the lighted on/off rocker switch remains visible even in fully populated racks and cabinets. L-Com 1U Fan Units are constructed from steel with a powder-coated finish and come fully assembled. A power cord with a NEMA 5-15P or NEMA 1-15P plug is included. Suitable applications include audio/video (A/V), data centers, and small office, home office (SOHO).