PCI032LEDSJTOW-100FT

L-Com
17-PCI032LEDSJT100FT
PCI032LEDSJTOW-100FT

制造商:

说明:
交流电源线 NEMA 5-15P to NEMA 5-15R LED Power indicator,SJTOW 12AWG x 3C 105C 100 FT

寿命周期:
新产品:
此制造商的新产品。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
L-Com
产品种类: 交流电源线
发货限制:
 Mouser 目前在您所在地区不销售该产品。
AC Power Cord
NEMA 5-15R
NEMA 5-15P
12 AWG
100 ft
15 A
125 V
Yellow
Brand: L-Com
Maximum Operating Temperature: + 105 C
Product Type: AC Power Cords
工厂包装数量: 1
Subcategory: Power Cords
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Heavy-Duty Industrial Power Cords

L-Com Heavy-Duty Industrial Power Cords feature a NEMA 5-15P male connector on one end and a 5-15R female LED ground indicator connector on the other end. These power cords extend a power connection to reach an outlet 100 feet away. The heavy-duty industrial power cords use a yellow jacket for visibility. These power cords are equipped with clear connectors to show an LED light when connected to power for easy identification. Typical applications include factory and automation, construction sites, power extension, and outdoor performance.