BRA.1B.200.PCSN

LEMO
736-BRA1B200PCSN
BRA.1B.200.PCSN

制造商:

说明:
环形推拉式连接器 LEMO Dust Cap for 1B/1S Size and Series, PSU

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
LEMO
产品种类: 环形推拉式连接器
RoHS:  
Accessories
1B
Cap, Receptacle
IP61
1B/1S
商标: LEMO
产品类型: Circular Push Pull Connectors
外壳材质: Polyoxymethylene (POM)
工厂包装数量: 1
子类别: Circular Connectors
商标名: B Series
单位重量: 14.305 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536909599
BRHTS:
85369090
ECCN:
EAR99
原产地分类
原产国:
瑞士
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ORIGINALS B Series Connectors

LEMO's ORIGINALS B Series Connectors are keyed, multipole, and hybrid connectors that are ideal for instrument applications across many markets. The Push-Pull latching mechanism provides a secure connection, while the density of the contacts offers panel space savings. Multi-key options prevent cross-mating of similar connectors within a panel. Contact types include LV, fiber optic, HV, coax, as well as hybrid versions. LEMO's B Series Connectors have a temperature range of -55°C to +250°C and rugged housing for extreme working conditions. These connectors are used in medical, semiconductor, audio, video, aerospace, and transportation industries.

Connectors for Robotics & Industrial Control

LEMO Connectors for Robotics and Industrial Control provide high reliability and a long life cycle. They are ideal for critical applications in which the connector has to work every time or for applications in which systems are frequently set up and torn down. LEMO connectors also can be used externally on products. They feature push-pull or ratchet coupling for easy mating and unmating, enabling reduced maintenance and installation time. LEMO Connectors for Robotics and Industrial Control are ideally suited for use in legged robots, animatronics (actuators and servos), high-speed cameras, machine control systems, inspection sensors, and test and measurement applications.

供货情况

库存:
0

您可以延期订购此产品。

最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥139.5437 ¥139.54
¥120.9326 ¥1,209.33
¥114.6498 ¥2,866.25
¥112.9887 ¥5,649.44
¥99.6773 ¥9,967.73
¥94.129 ¥23,532.25