GBA.1E.250.FN

LEMO
736-GBA1E250FN
GBA.1E.250.FN

制造商:

说明:
环形推拉式连接器 LEMO Lock Washer for 1E/1K Size and Series Fixed Receptacle - Nickel-Plated Bronze

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
LEMO
产品种类: 环形推拉式连接器
RoHS:  
Accessories
1 Contact
1E
Washer, Lock
1E
商标: LEMO
产品类型: Circular Push Pull Connectors
外壳电镀: Nickel
工厂包装数量: 1
子类别: Circular Connectors
商标名: E Series
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
7419805050
JPHTS:
741980000
KRHTS:
7419809000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

E Connectors

LEMO E Connectors are watertight self-latching connectors with stepped inserts for alignment and rugged housing for extreme working conditions. These E connectors feature unipole, multipole 2 to 106 contacts, high voltage, and push-pull self-latching. The E connectors include solder or print contacts, over 22 shell styles, and 7 sizes. These E connectors operate at -55°C to 200°C temperature range. The E connectors offer watertight connection (IP 68/IP 66), polarization by stepped insert (half-moon), and 360° screening for full EMC shielding.

库存量: 27

库存:
27 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥10.7689 ¥10.77
¥9.1191 ¥91.19
¥8.1925 ¥204.81
¥7.797 ¥779.70
¥7.3111 ¥1,827.78
¥6.9608 ¥3,480.40
¥6.5879 ¥6,587.90
¥6.1698 ¥15,424.50
¥6.0229 ¥30,114.50