GMA.2B.045.DG

LEMO
736-GMA2B045DG
GMA.2B.045.DG

制造商:

说明:
环形推拉式连接器 2B BEND RELIEF GRAY

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
无库存
生产周期:
20 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥63.6642 ¥63.66
¥63.4947 ¥634.95
¥60.0143 ¥1,500.36
¥48.2058 ¥2,410.29
¥45.9458 ¥4,594.58
¥43.0869 ¥10,771.73
¥40.9964 ¥20,498.20
¥39.0867 ¥39,086.70
¥38.9963 ¥97,490.75

产品属性 属性值 选择属性
LEMO
产品种类: 环形推拉式连接器
RoHS:  
Backshells
2B
Strain Relief
Grey
2B
商标: LEMO
组装国: Not Available
扩散国家: Not Available
原产国: US
产品类型: Circular Push Pull Connectors
外壳材质: Polyurethane (PUR)
工厂包装数量: 1
子类别: Circular Connectors
商标名: B Series
单位重量: 1.660 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
3926909989
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

ORIGINALS B Series Connectors

LEMO's ORIGINALS B Series Connectors are keyed, multipole, and hybrid connectors that are ideal for instrument applications across many markets. The Push-Pull latching mechanism provides a secure connection, while the density of the contacts offers panel space savings. Multi-key options prevent cross-mating of similar connectors within a panel. Contact types include LV, fiber optic, HV, coax, as well as hybrid versions. LEMO's B Series Connectors have a temperature range of -55°C to +250°C and rugged housing for extreme working conditions. These connectors are used in medical, semiconductor, audio, video, aerospace, and transportation industries.

Connectors for Robotics & Industrial Control

LEMO Connectors for Robotics and Industrial Control provide high reliability and a long life cycle. They are ideal for critical applications in which the connector has to work every time or for applications in which systems are frequently set up and torn down. LEMO connectors also can be used externally on products. They feature push-pull or ratchet coupling for easy mating and unmating, enabling reduced maintenance and installation time. LEMO Connectors for Robotics and Industrial Control are ideally suited for use in legged robots, animatronics (actuators and servos), high-speed cameras, machine control systems, inspection sensors, and test and measurement applications.