LTS-4817CTB-P

LITEON
859-LTS-4817CTB-P
LTS-4817CTB-P

制造商:

说明:
LED 显示器和配件 Sing Dig Blue 470nm 0.39" Com Anode

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
LITEON
产品种类: LED 显示器和配件
RoHS:  
LED Displays
7 Segment
1 Digit
0.39 in
Blue
468 nm
Common Anode
26.8 mcd
20 mA
3.3 V
+ 105 C
- 40 C
SMD/SMT
Reel
Cut Tape
MouseReel
商标: LITEON
湿度敏感性: Yes
功耗: 70 mW
产品类型: LED Displays
工厂包装数量: 800
子类别: Displays
触摸面板: Without Touch Panel
单位重量: 2.229 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541402000
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
TARIC:
8531202090
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Surface Mount LED Display Modules

LITEON Surface Mount (SMT) LED Display Modules are compact, high-efficiency optoelectronic components designed for a wide range of digital display applications. These LITEON modules feature advanced SMT technology, enabling streamlined integration into modern electronic assemblies with minimal footprint and excellent thermal performance. The modules offer high brightness, wide viewing angles, and low power consumption, ideal for consumer electronics, industrial control panels, medical devices, automotive dashboards, and telecommunications equipment. With options for multi-digit numeric and alphanumeric displays, LITEON modules support versatile design needs, including status indicators, data readouts, and user interface elements. The reliability and ease of assembly make the SMT LED display modules a preferred choice for manufacturers seeking durable and visually effective display solutions.

库存量: 142

库存:
142
可立即发货
在途量:
1,600
预期 2026/8/26
生产周期:
16
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按800的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥23.4927 ¥23.49
¥16.7127 ¥167.13
¥12.9046 ¥1,290.46
¥10.5881 ¥5,294.05
整卷卷轴(请按800的倍数订购)
¥10.0118 ¥8,009.44
¥9.7632 ¥23,431.68
¥9.6728 ¥46,429.44
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。