LTV-3120

LITEON
859-LTV-3120
LTV-3120

制造商:

说明:
MOSFET输出光电耦合器 2.5AIGBT Gate Drive 8Pin Dip Optocoupler

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
LITEON
产品种类: MOSFET输出光电耦合器
RoHS:  
Through Hole
DIP-8
Rail-to-Rail
1 Channel
5000 Vrms
16 mA
1.37 V
5 V
295 mW
- 40 C
+ 100 C
Tube
商标: LITEON
下降时间: 45 ns
产品类型: MOSFET Output Optocouplers
上升时间: 50 ns
工厂包装数量: 50
子类别: Optocouplers
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Integrated Gate Drive Photocouplers

LITEON Integrated Gate Drive Photocouplers are ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications and inverters in power supply systems. The LITEON photocouplers contain an AlGaAs LED optically coupled to an integrated circuit with a power output stage. The LTV-155E features a high common-mode transient immunity (CMTI) of ±20kV/μs and operates within a wide supply voltage range, making it suitable for noisy industrial environments. The LTV-3120 optocouplers deliver a 2.5A peak output current capable of directly driving most IGBTs with ratings up to 1200V/100A. Meanwhile, the LTV-3150 and LTV-3150-L offer rail-to-rail output, under-voltage lockout (UVLO) protection, and fast switching speeds, supporting a peak output current of up to 1.0A. These photocouplers are ideal for use in motor drives, inverters, and switching power supplies, where reliable isolation and efficient gate control are critical. Compact packaging and compliance with safety standards, such as UL and VDE, further enhance the appeal for high-performance, space-constrained designs.

Optocouplers / Photocouplers

LITEON Optocouplers / Photocouplers are available in standard single, dual, and quad channels. These devices come in Dual-In Package (DIP), Small Outline Package (SOP), Shrink Small Outline Package (SSOP), and Long Small Outline Package (LSOP). The optocouplers / photocouplers are offered with transistor, triac, high speed, Darlington, IGBT drive output, and AC input configurations. These Optocouplers / Photocouplers serve various applications such as switch mode power, battery chargers, fax modems, home appliances, telecommunications, and industry controllers.

库存量: 345

库存:
345 可立即发货
生产周期:
28 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥18.2834 ¥18.28
¥11.0853 ¥110.85
¥10.0118 ¥1,001.18
¥8.5993 ¥4,299.65
¥7.6727 ¥7,672.70
¥7.4806 ¥18,701.50
¥7.1981 ¥35,990.50
¥6.9608 ¥69,608.00
25,000 报价