8863-0100-50

Laird
739-8863-0100-50
8863-0100-50

制造商:

说明:
EMI垫片、金属薄片、吸收片和屏蔽片 QTY 1 = 1 FOOT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Qnity
产品种类: EMI垫片、金属薄片、吸收片和屏蔽片
RoHS:  
EMI Gaskets, Sheets & Absorbers
Elastomers
Extrusions
Adhesive
0.04 in
8863
商标: Laird
工厂包装数量: 1569
子类别: EMI/RFI
单位重量: 3.293 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
3824999999
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
墨西哥
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Electroseal™ Conductive Elastomer Extrusions

Laird Electroseal™ Conductive Elastomer Extrusions provide environmental sealing and excellent mechanical and electromagnetic shielding properties. The shielding system consists of a conductive gasket sandwiched between a metal housing and lid. The primary function of these gaskets is to provide sufficient electrical conductivity across the enclosure/gasket/lid junction to meet grounding and EMI shielding requirements. The conductive elastomer extrusions from Laird are ideal for applications that demand both environmental sealing and EMI shielding and can be used in a wide range of operating temperatures. The compounds can be supplied in molded or extruded shapes, sheet stock, custom extruded, or die-cut shapes to meet a wide variety of military and commercial applications.

库存量: 1,564

库存:
1,564 可立即发货
生产周期:
20 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥91.7334 ¥91.73
¥61.9579 ¥619.58
¥59.0538 ¥1,476.35
¥51.2794 ¥5,127.94
¥48.9629 ¥12,240.73
¥44.6689 ¥22,334.45
2,500 报价