29F0428-0T0-10

Laird
875-29F0428-0T0-10
29F0428-0T0-10

制造商:

说明:
共模扼流圈/滤波器 342ohms 100MHz 10A Thru-hole

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Qnity
产品种类: 共模扼流圈/滤波器
RoHS:  
29F
Vertical Mount
Through Hole
1 Channel
342 Ohms
10 A
10 mOhms
- 40 C
+ 125 C
10.88 mm
11 mm
10.57 mm
Bulk
EMI Filters
Power Line
商标: Laird
芯体材料: 29
产品类型: Common Mode Chokes
工厂包装数量: 910
子类别: Inductors, Chokes & Coils
测试频率: 100 MHz
单位重量: 5.715 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8504500000
MXHTS:
85049099
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Inductive Components

Laird provides a wide range of inductive components that satisfy multiple design requirements in power systems. Inductive components are a standard set of components in power electronics used in filtering and power regulation. Various inductive components are found in power regulation or power conversion systems, and each component has to be selected such that it helps achieve low-noise, precise regulation, and required isolation to prevent unintended coupling. This broad line of components from Laird helps designers create a custom, flexible solution that addresses multiple EMI problems in power systems without compromising form factor or excessive use of shielding materials.

WE-CMB共模电源线电感器(扼流圈)

Würth Elektronik WE-CMB共模电源线电感器(扼流圈)具有紧凑的设计,即使在低频范围内仍能对非对称干扰实现高抑制。此外,由于采用了低电容绕组技术,这些电感器可提供宽带屏蔽。Würth Elektronik WE-CMB共模电源线电感器是电力电子和共模噪声抑制的理想选择。寄生会对共模滤波器的噪声衰减和电流额定值产生极大的影响。Würth设计WE-CMB系列的目的是在其有用的频带内将寄生效应降至最低,以实现消除噪声的设计目的。

Common Mode Chokes

Laird Common Mode Chokes are designed for power, low-frequency, and high-frequency signal lines. The chokes can withstand high DC currents without degrading filtering performance and remain stable under load bias. The compact chokes feature low DCR and offer excellent impedance versus frequency. Laird Common Mode Chokes can be used for USB, HDMI, 1394, DVI, S-ATA, and LVDS signal line applications.

库存量: 1,945

库存:
1,945 可立即发货
生产周期:
13 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥22.6678 ¥22.67
¥15.7183 ¥157.18
¥11.8311 ¥295.78
¥10.6672 ¥1,066.72