4010

Laird
739-4010
4010

制造商:

说明:
EMI垫片、金属薄片、吸收片和屏蔽片 RFRET 1.500 (10) 24x24x1.5in

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Qnity
产品种类: EMI垫片、金属薄片、吸收片和屏蔽片
RoHS:  
EMI Gaskets, Sheets & Absorbers
Foam Absorbers
Free Space Broadband Foam Absorber
Adhesive
609.6 mm
609.6 mm
38.1 mm
RF-RET
Bulk
商标: Laird
材料: Polyurethane (PUR)
工厂包装数量: 1
子类别: EMI/RFI
商标名: Eccosorb
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
3919905060
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Eccosorb™ RF-RET Broadband Foam Absorbers

Laird Eccosorb™ RF-RET Broadband Foam Absorbers are lightweight, open-celled, reticulated foam absorbers with 20dB performance ratings. The defined cell structure is formed by the reticulated urethane backbone, and when treated with a lossy coating, the material is extremely lightweight, providing broadband reflectivity reduction. Laird RF-RET absorbers are used for antenna reflection reduction, where broadband reduction is required alongside a lightweight design. Laird Eccosorb RF-RET Broadband Foam Absorbers are useful in anechoic chambers to cover pedestals and equipment.

库存量: 1

库存:
1 可立即发货
生产周期:
14 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥3,405.7974 ¥3,405.80
¥3,005.5966 ¥30,055.97
¥2,980.2281 ¥74,505.70