4164PA51H01800

Laird
739-4164PA51H01800
4164PA51H01800

制造商:

说明:
EMI垫片、金属薄片、吸收片和屏蔽片 GK,NiCu,PTAFG,PU,V0,Rec .060x.750x18.000in

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Qnity
产品种类: EMI垫片、金属薄片、吸收片和屏蔽片
EMI Gaskets, Sheets & Absorbers
Fabrics
EMI Gaskets
Adhesive PSA
18 in
0.75 in
0.06 in
51H
Bulk
商标: Laird
材料: Polyester
工厂包装数量: 81
子类别: EMI/RFI
商标名: Fabric-Over-Foam
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
5911900000
USHTS:
5911900080
KRHTS:
5911900000
BRHTS:
59119000
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

51H Fabric-over-Foam (FoF) EMI Gaskets

Laird 51H Fabric-over-Foam (FoF) EMI Gaskets provide excellent EMI shielding performance anywhere EMI issues occur. These gaskets are composed of electrically conductive fabric wrapped around a soft urethane foam core. They offer shielding effectiveness of >100dB across a wide spectrum of frequencies, and extremely low compression forces allow for the use of lighter materials. The 51H gaskets are supplied with conductive or non-conductive pressure-sensitive adhesive (PSA) and can be equipped with an extended-release liner (ERL) on the adhesive. They are halogen-free, UL 94V-0 rated, and RoHS compliant. Laird 51H FoF EMI Gaskets are ideal for use in cabinet applications, LCD and plasma TVs, medical equipment, servers, printers, networking equipment, and more.

供货情况

库存:
无库存
生产周期:
6 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥104.7171 ¥104.72
¥91.0667 ¥910.67
¥85.5297 ¥2,138.24
¥76.9304 ¥6,231.36
¥71.2239 ¥17,307.41
¥67.0881 ¥38,038.95
¥66.0937 ¥69,596.67
2,511 报价