A10237-21

Laird
739-A10237-21
A10237-21

制造商:

说明:
导热接口产品 Tputty 502 80 FG2 9x9" 3W/mK XSoft

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Qnity
产品种类: 导热接口产品
RoHS:  
Gap Fillers / Gap Pads / Sheets
Boron Nitride
3 W/m-K
5 kVAC
White
- 45 C
+ 200 C
0.08 in
UL 94 V-0
Tputty 502
Bulk
商标: Laird
产品类型: Thermal Interface Products
工厂包装数量: 1
子类别: Thermal Management
商标名: Tputty
单位重量: 422.222 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8546900090
USHTS:
3919905060
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TPutty™ Gap Fillers

Laird TPutty™ Gap Fillers are soft, low-abrasive silicone-based thermal gap fillers ideal for applications with large or uneven gap tolerances. Gap filler is used to bridge the interface between hot components and a chassis or heat sink assembly when the elimination of mechanical stress or bulk dispensing is a critical design consideration. The material allows for minimal to no pressure transfer between mating parts. With a UL 94V-0 flammability rating, Laird TPutty™ Gap Fillers provide excellent thermal performance and compliance.

Thermal Interface Solutions

Laird Thermal Interface Solutions are designed to meet the challenges of today's electronics, which are smaller but more powerful. Laird TIM products are engineered to fill in air gaps and microscopic irregularities to help deliver more efficient cooling.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
17
预期 2026/9/28
生产周期:
12
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,934.3114 ¥1,934.31
¥1,769.9529 ¥17,699.53
¥1,765.9075 ¥44,147.69
250 报价