A18183-040

Laird
739-A18183-040
A18183-040

制造商:

说明:
导热接口产品 4X4IN

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Qnity
产品种类: 导热接口产品
RoHS:  
Thermal and EMI Absorbers
Absorbing Sheet
Non-standard
Non-Silicone
11.5 W/m-K
1.34 kVAC, 1.85 kVDC
Gray (Dark Gray)
- 40 C
+ 125 C
101.6 mm
101.6 mm
0.04 in
UL 94 V-0
Bulk
商标: Laird
产品类型: Thermal Interface Products
工厂包装数量: 13
子类别: Thermal Management
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
3824999999
USHTS:
3824999397
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CoolZorb-Ultra Hybrid Thermal/EMI Absorbers

Laird CoolZorb-Ultra Hybrid Thermal/EMI Absorbers provide ultra-high thermal conductivity of 11.5W/m.K to meet the industry trend of increasing IC power. This high-performance series is designed for use as a traditional thermal interface material between a heat source and a heat sink, a heat transfer device, or a metal chassis. CoolZorb-Ultra absorbers utilize a silicone-free formulation, making them suitable for silicone-sensitive applications. They also offer good EMI suppression over a wide frequency range, particularly over 60GHz, to suppress unwanted energy coupling, resonances, or surface currents that cause board-level EMI issues. Laird CoolZorb-Ultra Hybrid Thermal/EMI Absorbers are available in an 18" x 18" standard sheet size with a standard thickness range of 0.040" to 0.20" (1mm to 5mm). The series passes UL 94V-0 requirements and is an environmentally friendly solution. Applications include 5G telecom, automotive, military, autonomous vehicles, and more.

库存量: 89

库存:
89
可立即发货
在途量:
38
预期 2026/8/17
生产周期:
6
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥921.8427 ¥921.84
¥811.7242 ¥8,117.24
¥795.8251 ¥20,691.45
¥730.6806 ¥75,990.78
260 报价