A18183-080

Laird
739-A18183-080
A18183-080

制造商:

说明:
导热接口产品 COOLZORB-ULTRA,080 4X4IN

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Qnity
产品种类: 导热接口产品
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Thermal and EMI Absorbers
Absorbing Sheet
Non-standard
Non-Silicone
11.5 W/m-K
1.34 kVAC, 1.85 kVDC
Gray (Dark Gray)
- 40 C
+ 125 C
457.2 mm
457.2 mm
0.08 in
UL 94 V-0
Bulk
商标: Laird
产品类型: Thermal Interface Products
工厂包装数量: 10
子类别: Thermal Management
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
3919905060
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CoolZorb-Ultra Hybrid Thermal/EMI Absorbers

Laird CoolZorb-Ultra Hybrid Thermal/EMI Absorbers provide ultra-high thermal conductivity of 11.5W/m.K to meet the industry trend of increasing IC power. This high-performance series is designed for use as a traditional thermal interface material between a heat source and a heat sink, a heat transfer device, or a metal chassis. CoolZorb-Ultra absorbers utilize a silicone-free formulation, making them suitable for silicone-sensitive applications. They also offer good EMI suppression over a wide frequency range, particularly over 60GHz, to suppress unwanted energy coupling, resonances, or surface currents that cause board-level EMI issues. Laird CoolZorb-Ultra Hybrid Thermal/EMI Absorbers are available in an 18" x 18" standard sheet size with a standard thickness range of 0.040" to 0.20" (1mm to 5mm). The series passes UL 94V-0 requirements and is an environmentally friendly solution. Applications include 5G telecom, automotive, military, autonomous vehicles, and more.

供货情况

库存: