MI0805K601R-10

Laird
875-MI0805K601R-10
MI0805K601R-10

制造商:

说明:
铁氧体磁珠 600ohms 100MHz 1.5A Monolithic 0805 SMD

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Qnity
产品种类: 铁氧体磁珠
RoHS:  
MI
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
600 Ohms
1.5 A
100 mOhms
- 40 C
+ 125 C
2 mm
1.25 mm
1.25 mm
Reel
Cut Tape
MouseReel
商标: Laird
产品类型: Ferrite Beads
工厂包装数量: 4000
子类别: Ferrites
测试频率: 100 MHz
类型: Differential Mode Ferrite Chip Bead Power
单位重量: 42 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8548000001
TARIC:
8504901110
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85049099
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Inductive Components

Laird provides a wide range of inductive components that satisfy multiple design requirements in power systems. Inductive components are a standard set of components in power electronics used in filtering and power regulation. Various inductive components are found in power regulation or power conversion systems, and each component has to be selected such that it helps achieve low-noise, precise regulation, and required isolation to prevent unintended coupling. This broad line of components from Laird helps designers create a custom, flexible solution that addresses multiple EMI problems in power systems without compromising form factor or excessive use of shielding materials.

库存量: 264,648

库存:
264,648
可立即发货
在途量:
240,000
预期 2026/10/15
生产周期:
17
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按4000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥0.90965 ¥0.91
¥0.63732 ¥6.37
¥0.49607 ¥12.40
¥0.44635 ¥44.64
¥0.38872 ¥97.18
¥0.34691 ¥173.46
¥0.30623 ¥306.23
整卷卷轴(请按4000的倍数订购)
¥0.23165 ¥926.60
¥0.2147 ¥1,717.60
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。