UD110000B-01

Lantronix
515-UD110000B-01
UD110000B-01

制造商:

说明:
服务器 UDS1100 Board Only Device Server

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 111

库存:
111 可立即发货
生产周期:
6 周 大于所示数量的预计工厂生产时间。
数量大于111的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥871.9871 ¥871.99

产品属性 属性值 选择属性
Lantronix
产品种类: 服务器
RoHS:  
Serial Device Servers
DSTni-EX
48 MHz
921.6 kb/s, 10 Mb/s, 100 Mb/s
2 Port
Ethernet, RS-232/422/485
9 V
30 V
0 C
+ 60 C
Bulk
商标: Lantronix
尺寸: 3.7 in x 2.8 in x 0.9 in
产品类型: Servers
系列: UDS
工厂包装数量: 120
子类别: Ethernet & Communication Modules
单位重量: 99.792 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
Lantronix Product Change Notice

Lantronix has announced the launch of the updated and
improved version 6.6 UDS1100 firmware. Effective
December 24, 2008, firmware version 6.6.0.1 and Web Manager
version 1.7.0.1 will begin shipping on the UDS1100 products
listed below.

For quality and tracking purposes, the manufacturing
revision numbers on the product label will be changed. New
revision numbers are also listed below.

Part Number Current Revision New Revision

UD110000B-01 D17 E17
UD11000P0-01 A13 B14
UD1100001-01 D21 E22
UD1100002-01 D20 E21
UD1100BP0-01 A15 B16
UD1100BP2-01 A15 B16
UD1100NL2-01 C17 D17

The pricing for all UDS1100 products will remain the same
as current pricing. Customers can load the new firmware on
the current units. It is now available for download on the
Lantronix FTP site.



5-1108-11

CNHTS:
8517623990
USHTS:
8517690000
JPHTS:
851769000
TARIC:
8517699000
BRHTS:
85176900
ECCN:
5A991.b.1