LCMXO2-4000HE-4MG184C

Lattice
842-XO24000HE4MG184C
LCMXO2-4000HE-4MG184C

制造商:

说明:
FPGA - 现场可编程门阵列 4320 LUTs, 151 I/O 1.2V, -4 Speed, COM

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Lattice
产品种类: FPGA - 现场可编程门阵列
RoHS:  
LCMXO2
4320 LE
2160 ALM
92 kbit
150 I/O
1.14 V
1.26 V
0 C
+ 85 C
SMD/SMT
CSBGA-184
Tray
商标: Lattice
分布式RAM: 34 kbit
内嵌式块RAM - EBR: 92 kbit
最大工作频率: 269 MHz
湿度敏感性: Yes
逻辑数组块数量——LAB: 540 LAB
工作电源电流: 124 uA
工作电源电压: 1.2 V
产品类型: FPGA - Field Programmable Gate Array
工厂包装数量: 360
子类别: Programmable Logic ICs
总内存: 222 kbit
商标名: MachXO2
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310060
JPHTS:
854231039
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MachXO2 PLD XO2-4000

Lattice Semiconductor has expanded its offering of MachXO2 PLDs with the MachXO2-4000 series of PLDs. The XO2-4000 PLDs feature 4320 Look-Up Tables (LUTs) and up to 278 I/Os. the XO2-4000 PLDs come with 32Kbits of distributed RAM, 92Kbits of EBR SRAM, 96Kbits of UFM, and 2 PLLs.

MachXO2 Programmable Logic Devices (PLDs)

Lattice Semiconductor MachXO2 Programmable Logic Devices (PLDs) consist of six ultra-low power, instant-on, non-volatile PLDs that offer densities ranging from 256 to 6864 Look-Up Tables (LUTs). In addition, the MachXO2 family of PLDs from Lattice Semiconductor offer several features such as Embedded Block RAM (EBR), Distributed RAM, and User Flash Memory (UFM), which allow these devices to be used in low cost, high volume consumer and system applications. 

供货情况

库存:
无库存
生产周期:
53 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 360   倍数: 360
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥141.4421 ¥50,919.16