10-CBSFN-1.0X1.25X0.13

LeaderTech
861-10CBSFN10125013
10-CBSFN-1.0X1.25X0.13

制造商:

说明:
EMI垫片、金属薄片、吸收片和屏蔽片 10-CBSFN-1.0X1.25X0.13--10S66--Circuit Board Shield--Formed Fence and Cover--Unassembled

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
LeaderTech
产品种类: EMI垫片、金属薄片、吸收片和屏蔽片
RoHS:  
EMI Gaskets, Sheets & Absorbers
Shields
SMD/SMT
1.25 in
1 in
0.13 in
CBS 10
Bulk
商标: LeaderTech
材料: Copper
工厂包装数量: 20
子类别: EMI/RFI
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
7326909010
USHTS:
7326901000
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Circuit Board Shielding (CBS) Shields

LeaderTech Circuit Board Shielding (CBS) Shields offer a 0.13" to 4" height range and a two-piece design that accommodates virtually any through-hole or surface mount application. The two-piece design is highly reliable and includes a solderable fence and removable cover. LeaderTech CBS Shields provide sensitive component protection while allowing access for adjustments and repairs when needed.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥258.4084 ¥258.41
¥197.4449 ¥1,974.45
¥178.5061 ¥3,570.12
¥157.0813 ¥15,708.13
¥149.9623 ¥38,990.20
¥149.8832 ¥74,941.60
5,000 报价