SMS-201C

LeaderTech
861-SMS-201C
SMS-201C

制造商:

说明:
EMI垫片、金属薄片、吸收片和屏蔽片 This is Cover. Frame is 861-SMS201F

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
LeaderTech
产品种类: EMI垫片、金属薄片、吸收片和屏蔽片
RoHS:  
EMI Gaskets, Sheets & Absorbers
Shields
EMI/RFI Shield Cover, Two-Piece
SMD/SMT
0.538 in
0.5 in
0.008 in
SMS
Bulk
商标: LeaderTech
工厂包装数量: 1
子类别: EMI/RFI
单位重量: 1 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8548000090
CAHTS:
8531901000
USHTS:
8531903000
TARIC:
8531900000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Two-Piece SMS Surface-Mount Shields

LeaderTech Two-Piece SMS Surface-Mount Shields offer a highly reliable, off-the-shelf solution for most SMT shielding applications. This SMS series comes in tape and reel packaging and is suitable for any volume application including automated pick-and-place assembly operations. For board applications that require inspection, LeaderTech offers a two-piece LeaderTech SMS shield. This style allows for fast and easy removal of the cover, providing full access to components.

库存量: 6,614

库存:
6,614 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥2.6894 ¥2.69
¥1.8306 ¥18.31
¥1.6159 ¥40.40
¥1.3899 ¥138.99
¥1.2882 ¥322.05
¥1.2204 ¥610.20
¥1.1639 ¥1,163.90
¥1.09384 ¥2,734.60
¥1.06785 ¥5,339.25