SMS-407C

LeaderTech
861-SMS-407C
SMS-407C

制造商:

说明:
EMI垫片、金属薄片、吸收片和屏蔽片 1.747X1.747X0.384 NON-VENTED COVER

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
LeaderTech
产品种类: EMI垫片、金属薄片、吸收片和屏蔽片
RoHS:  
EMI Gaskets, Sheets & Absorbers
Shields
EMI/RFI Shield Cover, Two-Piece
SMD/SMT
44.3738 mm
44.3738 mm
9.7536 mm
SMS
Bulk
商标: LeaderTech
材料: Steel
工厂包装数量: 1000
子类别: EMI/RFI
单位重量: 3.529 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8548000090
USHTS:
7326908688
TARIC:
7326909890
BRHTS:
73269090
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Two-Piece SMS Surface-Mount Shields

LeaderTech Two-Piece SMS Surface-Mount Shields offer a highly reliable, off-the-shelf solution for most SMT shielding applications. This SMS series comes in tape and reel packaging and is suitable for any volume application including automated pick-and-place assembly operations. For board applications that require inspection, LeaderTech offers a two-piece LeaderTech SMS shield. This style allows for fast and easy removal of the cover, providing full access to components.

库存量: 1,610

库存:
1,610 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥7.2094 ¥7.21
¥6.2037 ¥62.04
¥5.8421 ¥146.05
¥5.3562 ¥535.62
¥5.1076 ¥1,276.90
¥4.9494 ¥2,474.70
¥4.746 ¥4,746.00
¥3.8872 ¥7,774.40
¥3.8081 ¥19,040.50